Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Insulator
  • Packaging
    Bulk
  • Product Weight (g)
    6.21
  • Dimensions (mm)
    60.96x12.7x25.4

Documentation and Resources

Datasheets
Design resources