Test Clips, Leads and Probes - End Connectors
JP-8078
Conn Test Clip F 1 POS ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Test Clip
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Cable Mount

