Reduced Price
Resistor Trimmers, Potentiometers and Rheostats
JP-30B 10KO
Res Cermet POT 10K Ohm 2% 1.5W 1(Elec)/1(Mech)Turns 6mm (40.5 X 30 X 36mm) Turret Panel Mount
NIDEC Copal ElectronicsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
2%
Maximum Voltage Rating (V)
122
Power Rating (W)
1.5
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
±150
Linear or Logarithmic
Lin
Termination Style
Turret
Positions of Adjustment
Side
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
300
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
100000
Number of Mechanical Turns (Turns)
1
Product Shape
Round
Product Length (mm)
40.5
Product Depth (mm)
30
Product Height (mm)
36
Product Weight (g)
26
Mounting
Panel Mount

