Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Module/IC Classification
IC
RAM Size (KB)
152
Flash Size (KB)
640
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2485
Typical Sensitivity
-100dBm
Protocol Stack
802.15.4/ZigBee
Interface Type
GPIO/I2C/SPI/UART
Maximum Output Power
11dBm
Minimum Operating Supply Voltage (V)
1.9
Maximum Operating Supply Voltage (V)
3.6
Processing Unit Type
Microprocessor
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
40
Order Quantity

