Arrow Electronic Components Online
JN5169001K|NXP|simage
JN5169001K|NXP|limage
802.15.4 LR-WPAN

JN5169/001K

802.15.4/ZigBee IoT SOC 2485MHz 40-Pin HVQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Modulation Technique
    OQPSK
  • RAM Size (KB)
    32
  • Flash Size (KB)
    512
  • Number of Channels
    6
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2485
  • Typical Sensitivity
    -96dBm
  • Protocol Stack
    802.15.4/ZigBee
  • Interface
    ADC/I2C/PWM/SPI/UART
  • Maximum Output Power
    10dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Processing Unit Type
    Microcontroller
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources