Arrow Electronic Components Online
JN5168001518|NXP|simage
JN5168001518|NXP|limage
802.15.4 LR-WPAN

JN5168/001,518

802.15.4/ZigBee SOC 2400MHz 1000Kbps 40-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    OQPSK
  • RAM Size (KB)
    32
  • Flash Size (KB)
    256
  • Internal Antenna Type
    PCB
  • Maximum Data Rate (Kbps)
    1000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical Sensitivity
    -95dBm
  • Protocol Stack
    802.15.4/ZigBee
  • Interface
    SPI/JTAG/UART
  • Maximum Output Power
    2.5dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources