Capacitor Ceramic Multilayer
JMK325AC7107MM-T
Cap Ceramic 100uF 6.3V X7S 20% Pad SMD 1210 125°C T/R
TAIYO YUDENYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
100uF
Tolerance
20%
Voltage
6.3VDC
Dielectric
X7S
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.2 X 2.5 X 2.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2.5
Family/Series
M
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
Order Quantity

