Capacitor Ceramic Multilayer
JMK105BC6475MV-F
Cap Ceramic 4.7uF 6.3V X6S 20% Pad SMD 0402 105°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
20%
Voltage
6.3VDC
Dielectric
X6S
Technology
Standard
Microwave Application
No
Special Features
High Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Length Tolerance (mm)
-0.05|+0.15
Depth Tolerance (mm)
-0.05|+0.15
Height Tolerance (mm)
-0.05|+0.15

