Arrow Electronic Components Online
JM60400-3MW22|EATON|simage
JM60400-3MW22|EATON|limage
Fuse Accessories

JM60400-3MW22

Fuse Block 400A 600VAC DIN Rail Screw

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Cartridge
  • Current Rating (A)
    400
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Screw
  • Product Length (mm)
    268
  • Product Depth (mm)
    220
  • Product Height (mm)
    121
  • Product Weight (g)
    45.36
  • Body Material
    Thermoplastic
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources