Arrow Electronic Components Online
JM60200-1CR|EATON|simage
JM60200-1CR|EATON|limage
Fuse Accessories

JM60200-1CR

Fuse Block 200A 600VAC DIN Rail Screw

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Class J
  • Fuse Size
    41.4 X 146.05
  • Number of Poles
    1
  • Current Rating (A)
    200
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Screw
  • Product Length (mm)
    66.83
  • Product Depth (mm)
    270.65
  • Product Height (mm)
    95.98
  • Product Weight (g)
    367.41
  • Body Material
    Thermoplastic
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources