Arrow Electronic Components Online
JM3851011405BPA|ADI|simage
JM3851011405BPA|ADI|limage
Operational Amplifiers - Op Amps

JM38510/11405BPA

Op Amp Single Low Power Amplifier ±20V 8-Pin CDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    JM38510/11405BPA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    2@±5V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.00002@±20V
  • Maximum Input Bias Current (uA)
    0.0003@±15V
  • Maximum Supply Current (mA)
    7@±15V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    417
  • Typical Slew Rate (V/us)
    10(Min)@±15V
  • Typical Voltage Gain (dB)
    80(Min)
  • Minimum PSRR (dB)
    85
  • Minimum CMRR (dB)
    85
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Settling Time (ns)
    4000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources