Arrow Electronic Components Online
JM38510/10201SIA|TI|simage
JM38510/10201SIA|TI|originalImage
Linear Regulators

JM38510/10201SIA

Standard Regulator Pos 2V to 37V 0.15A 10-Pin TO-100 Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    2 to 37
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    9.5
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    7.35
  • Line Regulation
    0.3%Vo
  • Load Regulation
    0.5%Vo
  • Maximum Power Dissipation (mW)
    300
  • Maximum Junction Ambient Thermal Resistance
    156°C/W
  • Maximum Junction Case Thermal Resistance
    37°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    10
  • Standard Package Name
    TO
  • Supplier Package
    TO-100
  • Pin Count
    10

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources