Arrow Electronic Components Online
JLLN200.X|LTLFUWIC|limage
JLLN200.X|LTLFUWIC|simage
Fuses

JLLN200.X

Fuse Class T Fast Acting 200A 300V Bolt Down Plug 21.4 X 27mm Melamine CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.10.00.40
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Class T
  • Acting
    Fast
  • Application
    Compact Mains Switches, Power Conversion Devices, Power Supplies and Power Distribution Units, Variable Speed Drive Protection
  • Fuse Size (mm)
    21.4 X 27
  • Current Rating (A)
    200
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    125
  • Termination Style
    Plug
  • Number of Terminals
    2
  • Product Length (mm)
    21.4
  • Product Diameter (mm)
    27
  • Fuse Material
    Melamine
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources