Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
Automotive
No
PPAP
No
Resistance Value (Ohm)
0
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Case Style
Metal
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Product Length (mm)
52
Mounting
Through Hole

