Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
2 to 37
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
9.5
Maximum Input Voltage (V)
40
Reference Voltage (V)
7.35
Line Regulation
0.3%Vo
Load Regulation
0.5%Vo
Maximum Power Dissipation (mW)
400
Junction to Ambient
100°C/W
Junction to Case
22°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
19.94(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
14
Lead Shape
Through Hole

