Arrow Electronic Components Online
JKM0201NL|PULSE|simage
JKM0201NL|PULSE|limage
Connector Telephone and Telecom

JKM-0201NL

Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.75
  • Maximum Voltage Rating
    57V
  • Left/Right LED Color
    Green/Yellow
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    18.7
  • Product Depth (mm)
    32.59
  • Product Height (mm)
    13.84
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources