Arrow Electronic Components Online
JKM0004NL|PULSE|simage
JKM0004NL|PULSE|limage
Connector Telephone and Telecom

JKM-0004NL

Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    Green/Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    16.26
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    13.84
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources