Arrow Electronic Components Online
JK00161NL|PULSE|simage
JK00161NL|PULSE|limage
Connector Telephone and Telecom

JK0-0161NL

Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.008
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    19.99
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    15.47
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources