Arrow Electronic Components Online
JJN-200|EATON|simage
JJN-200|EATON|limage
Fuses

JJN-200

Fuse Class T Very Fast Acting 200A 300V Bolt Down Tap Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Class T
  • Acting
    Very Fast
  • Application
    Current Limiting
  • Current Rating (A)
    200
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    160
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    3.99
  • Product Length (mm)
    21.34
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources