Arrow Electronic Components Online
JICF103WNL301|AMPHENOL|simage
JICF103WNL301|AMPHENOL|limage
Thermistors

JIC-F103WN-L301

Thermistor NTC 10K Ohm 2-Pin Cable Mount Wire 3977K Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    3977
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.75%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Application
    Evaporators|Fish Tanks|Heat Pumps|Outdoor Temperature Measurement|Refrigeration
  • Body Material
    Thermoplastic
  • Seated Plane Height (mm)
    50
  • Packaging
    Bulk
  • Product Diameter (mm)
    6
  • Product Height (mm)
    50
  • Construction
    Wire
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources