Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
JI-F103WN-L252
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3977
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±0.75%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Application
Evaporators|Fish Tanks|Heat Pumps|Outdoor Temperature Measurement|Refrigeration
Body Material
Thermoplastic
Seated Plane Height (mm)
20
Packaging
Bulk
Product Diameter (mm)
5(Max)
Product Height (mm)
20
Construction
Wire
Mounting
Cable Mount
Order Quantity

