Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±2
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Application
Refrigeration Application
Product Diameter (mm)
5(Max)
Product Length (mm)
20
Construction
Wire
Mounting
Cable Mount

