Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Drivers And Interfaces
/
Drivers And Interfaces Interface
/
Interface Controllers
/
JHL8040R S LMN6 - Intel
Interface Controllers
JHL8040R S LMN6
Thunderbolt 4 Retimer Tray
Intel
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Function
Thunderbolt 4 Retimer
Package Width
6
Package Length
6
Documentation and Resources
Datasheets
Design resources
2D PCB Symbol, Footprint, 3D Model