Arrow Electronic Components Online
JE2835BWTPU30GA0000N0000001|CREELED|simage
JE2835BWTPU30GA0000N0000001|CREELED|limage
LEDs

JE2835BWT-P-U30GA0000-N0000001

LED Uni-Color White 2-Pin Chip 2835 T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    60lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    240
  • Test Current (mA)
    150
  • Maximum Forward Voltage (V)
    3.2
  • Reverse Voltage (V)
    5(Max)
  • Maximum Junction Temperature (°C)
    125
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    90(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7 mm
  • Package Width
    2.8 mm
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources