Arrow Electronic Components Online
No Image Available
Switch Accessories

JE-17

Switch Access Auxiliary Roller Lever Actuator Snap Action Switch

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Auxiliary Roller Lever Actuator
  • Switch Type
    Snap Action Switch
  • Product Length (mm)
    25.65
  • Product Height (mm)
    22.35
Order Quantity

Documentation and Resources

Datasheets
Design resources