Arrow Electronic Components Online
JD493AIO|INTOPTIC|simage
JD493AIO|INTOPTIC|limage
Fiber Optic Transceivers

JD493A-IO

Fiber Optic Transceiver, SFP, Gray, 850 nm, SX MMF 0.55KM, 1000Base

Integra Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Fiber Mode
    Multi Mode
  • Peak Wavelength (nm)
    850
  • Form Factor
    SFP
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.7
  • Package Width
    13.7

Documentation and Resources

Datasheets
Design resources