Arrow Electronic Components Online
JD44003NL|PULSE|simage
JD44003NL|PULSE|limage
Connector Interface

JD4-4003NL

Conn RJ-45/Dual USB 2.0 Type A (3)F 8/4/4 POS 2.03mm/(2mm/2.5)mm Solder RA Thru-Hole 18 Terminal 3 Port Tray

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45/Dual USB 2.0 Type A
  • Gender
    (3)F
  • Number of Contacts
    8/4/4
  • Number of Terminals
    18
  • Number of Ports
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03/(2/2.5)
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Length (mm)
    19.76
  • Product Depth (mm)
    25.88
  • Product Height (mm)
    29.4
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources