Connector Telephone and Telecom
JD1-0034NL
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tray
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Packaging
Tray
Mounting
Through Hole

