Arrow Electronic Components Online
JBXEA2J12FQSDS|SOURIAU|simage
JBXEA2J12FQSDS|SOURIAU|limage
Connector Circular

JBXEA2J12FQSDS

Conn Circular SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port Medical

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    26
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Brass Alloy
  • Shell Plating
    Chrome Over Nickel
  • Maximum Current Rating (A)
    7
  • Maximum Voltage Rating
    830VDC|560VAC
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP40
  • Insulation Resistance (MOhm)
    1000
  • Mating Style
    Push-Pull
  • Mating Cycle (Cycles)
    1000
  • Product Diameter (mm)
    24
  • Product Length (mm)
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources