Arrow Electronic Components Online
JBX3510WHA|PANDUIT|simage
JBX3510WHA|PANDUIT|limage
Cable Accessories

JBX3510WH-A

Cable Accessories Outlet Box Polystyrene White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Outlet Box
  • Color
    White
  • Body Material
    Polystyrene
  • Product Length (mm)
    127.1
  • Product Depth (mm)
    82.7
  • Product Height (mm)
    41.1

Documentation and Resources

Datasheets
Design resources