Development Kits and Tools
JustBoom Digi HAT for Raspberry Pi | JBM-002
JustBoom Digi HAT for the Raspberry Pi
Pi SupplyProduct Description
The JustBoom Digi HAT is a high resolution digital audio output add on board for the Raspberry Pi. Simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi A+, B+, 2B or the new 3B and it will be ready to use immediately. The JustBoom Digi HAT produces an unmodified, high quality, digital audio data stream for bit-perfect transmission to your hifi system.
Use cases
- Circumstances where you need to have your streaming audio player (Raspberry Pi in this case) located separately from your amplifier or DAC
- Streaming (either from cloud or local network) high-definition audio player
- Multi-room audio player
- Surround sound for media centre / set-top box applications
Features
- Dedicated S/PDIF output interface chip supports up to 192kHz / 24bit resolution
- Digital audio output over either optical (TOSLINK) or coaxial (RCA electrical) connectors
- Low jitter, bit perfect digital output
- Output transformer for galvanic isolation
- Plug and play compatibility for ease of use
- Software volume control from your Raspberry Pi
- No soldering required
- Powered by the Raspberry Pi GPIO header
- Mounting hardware included
Technical Information
- Integrated EEPROM for automatic Raspberry Pi device tree driver configuration and fully HAT compatible
- Digital signal output over S/PDIF with either optical (TOSLINK) or coaxial (RCA) connectors
- Bit perfect digital audio transmission
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
JBM-002
Automotive
Unknown
PPAP
Unknown
Type
Add-On Board
Category
Communication Tools

