Arrow Electronic Components Online
JB3030CWTEU57EA0000NZ000001|CREELED|simage
JB3030CWTEU57EA0000NZ000001|CREELED|limage
LEDs

JB3030CWT-E-U57EA0000-NZ000001

LED Uni-Color White 2-Pin Chip 3030

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    29.4lm
  • Viewing Angle (°)
    116
  • Maximum Forward Current (mA)
    240
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    5700K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    2
  • Supplier Package
    Case 3030
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources