Arrow Electronic Components Online
JB15LPFJF|NKK|simage
JB15LPFJF|NKK|limage
Switch Tactile

JB15LPF-JF

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flush Square Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.05@24VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    5000000
  • Mechanical Life (Cycles)
    5000000
  • Operating Force (N)
    1.76
  • Actuator Color
    Clear/Green
  • Actuator Length (mm)
    0
  • Number of Rows
    2
  • Row Spacing (mm)
    10.16
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.1
  • Terminal Pitch (mm)
    5.08
  • Seal Location
    Construction/Terminals/N/A
  • Seal Description
    Nitrile Butadiene Rubber/Molded-In/Process
  • Base Material
    Glass Fiber/Polybutylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    10
  • Body Depth (mm)
    10
  • Body Height (mm)
    4.2
  • Product Length (mm)
    12
  • Product Depth (mm)
    12
  • Product Height (mm)
    11.2
  • Contact Plating
    Silver
  • Contact Material
    Beryllium Copper Alloy
  • Base/Housing Material
    (Glass Fiber/Polybutylene Terephthalate)/N/A

Documentation and Resources

Datasheets
Design resources