Switch Tactile
JB15HBPE-JB
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Low Profile
Pole Throw Configuration
SPST
Actuator Style
Square Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.125@24VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
1000000
Operating Force (N)
2.65
Actuator Color
Clear/White
Number of Rows
2
Row Spacing (mm)
10.16
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.1
Terminal Pitch (mm)
5.08
Seal Location
Construction/Terminals/N/A
Seal Description
Nitrile Butadiene Rubber/Molded-In/Process
Base Material
Glass Fiber/Polybutylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Body Length (mm)
10
Body Depth (mm)
10
Body Height (mm)
4.2
Product Length (mm)
12.3
Product Depth (mm)
12.3
Product Height (mm)
14.7
Contact Plating
Silver
Contact Material
Beryllium Copper Alloy
Base/Housing Material
(Glass Fiber/Polybutylene Terephthalate)/N/A
Order Quantity

