Arrow Electronic Components Online
JANTXV4N47|OPTEK|limage
JANTXV4N47|OPTEK|simage
Transistor and Photovoltaic Output Photocouplers

JANTXV4N47

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    300
  • Maximum Power Dissipation (mW)
    300
  • Minimum Forward Voltage (V)
    0.8
  • Maximum Reverse Voltage (V)
    2
  • Maximum Rise Time (us)
    20
  • Maximum Fall Time (us)
    20
  • Maximum Forward Current (mA)
    40
  • Diameter
    9.39(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    6
  • Standard Package Name
    TO
  • Supplier Package
    TO-78
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources