Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
5
Maximum Collector-Emitter Saturation Voltage (V)
0.2
Maximum DC Collector Current (A)
0.05
Minimum DC Current Gain
900(Max)
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mounting
Surface Mount
Package Width
18
Package Length
18
PCB changed
6
Supplier Package
LCC
Pin Count
6
Order Quantity