Arrow Electronic Components Online
No Image Available
GP BJT

JANTXV2N3637UB

Trans GP BJT PNP 175V 1A 3-Pin UB

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.42(Max)
  • Package Width
    2.74(Max)
  • Package Length
    3.25(Max)
  • PCB changed
    4
  • Supplier Package
    Case UB
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources