Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
1.3@15mA@150mA|2.6@50mA@500mA
Maximum Collector-Emitter Saturation Voltage (V)
0.4@15mA@150mA|1.6@50mA@500mA
Maximum DC Collector Current (A)
0.6
Minimum DC Current Gain
75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
1.42(Max)
Package Width
2.74(Max)
Package Length
3.25(Max)
PCB changed
4
Supplier Package
Case UB
Pin Count
4

