Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.50
Automotive
Yes
PPAP
Unknown
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
82
Maximum Voltage Regulation (mV)
3800
Maximum Power Dissipation (mW)
500
Test Current (mA)
1.5
Maximum Reverse Leakage Current (uA)
0.05
Maximum Regulator Current (mA)
5.2
Maximum Zener Impedance (Ohm)
220
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.105%/°C(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.16(Max)
Package Width
2.16(Max)
Package Length
4.95(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2

