Arrow Electronic Components Online
JANTXV1N6331US|SENSITRN|originalImage
JANTXV1N6331US|SENSITRN|limage
Zener

JANTXV1N6331US

Zener Diode Single 20V 18Ohm 500mW 2-Pin MELF T/R

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    20
  • Maximum Voltage Regulation (mV)
    950
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    6.2
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Regulator Current (mA)
    21
  • Maximum Zener Impedance (Ohm)
    18
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.086%/°C(Max)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.16(Max)
  • Package Width
    2.16(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources