Transient Voltage Suppressors - TVS Diodes
JANTXV1N6130AUS
TVS Diode Single Bi-Dir 76V 500W 2-Pin MELF
Sensitron SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
95
Maximum Clamping Voltage (V)
137.6
Maximum Reverse Stand-Off Voltage (V)
76
Maximum Peak Pulse Current (A)
3.6
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
12
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
3.76(Max)
Package Width
3.76(Max)
Package Length
5.72(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
Order Quantity