Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
160
Configuration
Single
Peak Reverse Repetitive Voltage (V)
150
Maximum Continuous Forward Current (A)
6
Peak Non-Repetitive Forward Surge Current (A)
125
Maximum Forward Voltage (V)
0.875@4A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
30
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bag
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
A-MELF
Pin Count
2
Lead Shape
No Lead

