Transient Voltage Suppressors - TVS Diodes
JANTXV1N5653A
Diode TVS Single Uni-Dir 58.1V 1.5KW 2-Pin DO-13
Sensitron SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
64.6
Maximum Clamping Voltage (V)
92
Maximum Reverse Stand-Off Voltage (V)
58.1
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
16.3
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
5.97(Max)
Mounting
Through Hole
Package Length
9.07(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-13
Pin Count
2
Order Quantity