Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Maximum Continuous Forward Current (A)
1@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
1.6@3A
Peak Reverse Current (uA)
0.5
Peak Reverse Recovery Time (ns)
300
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
2.79(Max)
Mounting
Through Hole
Package Length
5.72(Max)
PCB changed
2
Supplier Package
Case 102
Pin Count
2
Lead Shape
Through Hole
Order Quantity

