Arrow Electronic Components Online
JANTXV1N5415|SENSITRN|simage
JANTXV1N5415|SENSITRN|limage
Rectifiers

JANTXV1N5415

Diode Switching 50V 3A 2-Pin Case 303

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    3@Ta=55C
  • Peak Non-Repetitive Forward Surge Current (A)
    80
  • Maximum Forward Voltage (V)
    1.5@9A
  • Peak Reverse Current (uA)
    1
  • Peak Reverse Recovery Time (ns)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Diameter
    4.57(Max)
  • Mounting
    Through Hole
  • Package Length
    6.6(Max)
  • PCB changed
    2
  • Supplier Package
    Case 303
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources