Arrow Electronic Components Online
JANTXV1N41501|MICROCHP|simage
JANTXV1N41501|MICROCHP|limage
Rectifiers

JANTXV1N4150-1

Diode Switching 50V 0.2A 2-Pin DO-35 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    75
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    0.1
  • Peak Reverse Recovery Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Supplier Temperature Grade
    Military
  • Diameter
    2.29(Max) mm
  • Mounting
    Through Hole
  • Package Length
    5.08(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources