Arrow Electronic Components Online
No Image Available
Zener

JANTXV1N4109-1

Zener Diode Single 15V 2-Pin

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    15
  • Test Current (mA)
    250
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.085%/°C
  • Diameter
    2.72(Max)
  • Mounting
    Through Hole
  • Package Length
    7.62(Max)
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources