Product Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR-99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
12
Peak Non-Repetitive Forward Surge Current (A)
175
Maximum Forward Voltage (V)
1.5@38A
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Military
Mounting
Stud
Package Height
21.79(Max)
Package Width
11.1(Max)
Package Length
12.81(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-4
Pin Count
2
Order Quantity