Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
75
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
1000
Test Current (mA)
3.3
Maximum Reverse Leakage Current (uA)
10
Maximum Regulator Current (mA)
12
Maximum Zener Impedance (Ohm)
175
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.105%/°C(Max)
Packaging
Bag
Product Weight (g)
0.34
Diameter
2.72(Max)
Mounting
Through Hole
Package Length
5.21(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

