Arrow Electronic Components Online
JANTX2N6193|SEMICOA|limage
JANTX2N6193|SEMICOA|simage
GP BJT

JANTX2N6193

Trans GP BJT PNP 100V 5A 3-Pin TO-39

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Power Dissipation (mW)
    1000
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    6.6(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources